LOCTITE 2432 | Loctite
Adhesive, Threadlocking LOCTITE 2432
Thread locking adhesive, LOCTITE 2432, Loctite
The LOCTITE 2432 Pro Pump Handheld Dispenser is a bottle-mounted adhesive dispenser. This dispenser utilizes patented progressive cavity pump technology that is specifically designed to dispense anaerobic threadlockers and retaining compounds. The ergonomic design allows the user to deliver a drop of adhesive with a single pull of the trigger. The multi-position nozzle delivers adhesive in three different orientations: horizontal, 45° up and 45° down, and can also be folded down 90° for storage. The dispenser enables more accurate and consistent application while eliminating waste and mess.
Features
- Turns a bottle of adhesive into a dispensing system
- Easy to setup and easy to use
- Articulating nozzle with slip luer feature for dispense tips
- Can be used to apply to difficult-to-reach blind holes
Usage | screw lock | |
Colour | blue | |
Strenght | medium | |
Contents | 50 ml | |
Viscosity | medium |
Country of origin | IE |
Customs tariff number | 35061000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|