LOCTITE SI 598 | Loctite
Silicone 1K (Adhesive/Sealant) LOCTITE SI 598
Order No.: 12L9887
EAN: 5010266243160
MPN:
LOCTITE SI 598
LOCTITE SI 598 BK CR300ML DE/EN/PL
Unit Price (€ / pc.)
38.4727 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
38.47 € *
Price list
Quantity
Price per unit*
1 pcs.
38.4727 €
12 pcs.
36.5568 €
*incl. VAT plus shipping costs
**Subject to prior sale
Surface sealant, LOCTITE SI 598, Loctite
LOCTITE SI 598 is a metallic black, 1-part, thixotropic, room temperature vulcanizing oxime silicone paste sealant. It cures on exposure to moisture in the air to form a tough, flexible, silicone rubber gasket. It resists ageing, weathering and thermal cycling without hardening, shrinking or cracking. This product is typically used in applications with an operating range of -54 to +260°C.
Technical specifications
Version | surface sealing | |
Container | cartridge | |
Colour | black | |
Contents | 300 ml | |
Consistency of the Material | pasty |
Download
Logistics
Country of origin | IT |
Customs tariff number | 32141010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|