LOCTITE SI 5910 | Loctite
Silicone 1K (Adhesive/Sealant) LOCTITE SI 5910
Order No.: 12L9728
EAN: 5010266238548
MPN:
LOCTITE SI 5910
LOCTITE SI 5910 BK CR300ML EN/DE
Unit Price (€ / pc.)
61.7015 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
61.70 € *
Price list
Quantity
Price per unit*
1 pcs.
61.7015 €
12 pcs.
58.6194 €
*incl. VAT plus shipping costs
**Subject to prior sale
Surface sealant, LOCTITE SI 5910, Loctite
LOCTITE SI 5910 is a low strength, silicone-based gasketing product designed for use on flexible flanges with machined or cast surfaces (metal or plastic). It is suitable for gaps up to 1 mm and offers a cure-through volume (in 24 h) of 2.75 mm. Typical applications include stamped sheet metal covers (timing covers and oil sumps).
Features
- Good resistance to oil and joint movement
- Reduces migration of liquid after application
- Can be supplied in cartridges, tubes or rocep cans
Technical specifications
Version | surface sealing | |
Container | cartridge | |
Colour | black | |
Contents | 300 ml | |
Consistency of the Material | pasty |
Download
Logistics
Country of origin | IT |
Customs tariff number | 32141010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|