LOCTITE EA 3475 | Loctite
Adhesive, Metal (2K Epoxy) LOCTITE EA 3475
Order No.: 12L9854
EAN: 5010266146706
MPN:
LOCTITE EA 3475
LOCTITE EA 3475 KT500G EN/DE
Unit Price (€ / pc.)
100.1028 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
100.10 € *
Price list
Quantity
Price per unit*
1 pcs.
100.1028 €
10 pcs.
95.1048 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal repair, LOCTITE EA 3475, Loctite
LOCTITE EA 3475 is a 2-part, aluminum-filled epoxy adhesive suited to the repair and recovery of worn and damaged machinery including repairing worn parts such as shafts, housings, keyways and flanges as well as broken or damaged parts. Useful in filling cavities, levelling machinery, repairing cast-steel plates, making core moulds, applying a sacrificial coating or sealing leaking pipes.
Technical specifications
Version | metal repair | |
Container | can | |
Colour | gray | |
Contents | 500 g |
Download
Logistics
Country of origin | BE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|