LOCTITE SI 5331 | Loctite
Sealant LOCTITE SI 5331
Order No.: 12L9722
EAN: 5010266238722
MPN:
LOCTITE SI 5331
LOCTITE SI 5331 WH TB100ML EN/DE
Unit Price (€ / pc.)
34.1054 € *
Available: 9 pcs.
Leadtime: 1 Week **
Total Price:
34.11 € *
Price list
Quantity
Price per unit*
1 pcs.
34.1054 €
12 pcs.
32.4037 €
*incl. VAT plus shipping costs
**Subject to prior sale
Thread sealant, LOCTITE SI 5331, Loctite
LOCTITE SI 5331 is designed for the locking and sealing of plastic and metal fittings carrying hot or cold water, e.g. industrial and agricultural plastic water pipe systems or drainage systems.
Technical specifications
Usage | metals, plastics | |
Version | thread seal | |
Container | tube | |
Colour | white | |
Contents | 100 ml |
Download
Logistics
Country of origin | IT |
Customs tariff number | 32141010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Dodecamethylcyclohexasiloxane |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|