LOCTITE LB 8201 | Loctite
Lubricant, Multi-Purpose Oil LOCTITE LB 8201
penetrating oil, LOCTITE LB 8201, Loctite
LOCTITE LB 8201 is a universal penetrating liquid which frees, lubricates, cleans, dries and prevents corrosion on all machinery. The product does not contain silicone. It is used to free seized or corroded parts such as threaded fasteners, hinges and cylindrical joints. It provides light lubrication and displaces moisture from damp electrical devices to leave a protective anti-corrosive film. The operating temperature range is -20 °C to +120 °C.
Version | creeping oil | |
Container | spray can | |
Operational temperature | -20 °C to 120 °C | |
Contents | 400 ml | |
Viscosity | liquid |
Country of origin | NL |
Customs tariff number | 27101999 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
Supplemental Hazard |