LOCTITE SF 7471 | Loctite
Activator 500 ml , Loctite LOCTITE SF 7471
Order No.: 12L9766
EAN: 4058093044230
MPN:
LOCTITE SF 7471
LOCTITE SF 7471 AE500ML EGFD/ES
Unit Price (€ / pc.)
70.9121 € *
Available: 0 pcs.
Next delivery: 2 pcs. on 2024-05-15
Leadtime: 1 Week **
Activator, LOCTITE SF 7471, Loctite
LOCTITE SF 7471 is a transparent, yellow to amber colored liquid activator used when the cure of anaerobic products needs to be accelerated. The product is particularly recommended for applications with passive metals or inactive surfaces and for large bonding gaps. The use of SF 7471 is particularly recommended at low ambient temperatures (< +15 °C).
Technical specifications
Version | activator | |
Contents | 500 ml |
Download
Logistics
Country of origin | NL |
Customs tariff number | 38159090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
Supplemental Hazard |