LOCTITE SF 7240 | Loctite
Activator 90 ml bottle, Loctite LOCTITE SF 7240
Order No.: 12L9775
EAN: 5010266348827
MPN:
LOCTITE SF 7240
LOCTITE SF 7240 AE90ML EGFD/IT
Unit Price (€ / pc.)
27.9769 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
27.98 € *
Price list
Quantity
Price per unit*
1 pcs.
27.9769 €
12 pcs.
26.5846 €
*incl. VAT plus shipping costs
**Subject to prior sale
Surface preparation activator, LOCTITE SF 7240, Loctite
LOCTITE SF 7240 is designed to promote the curing speed of anaerobic adhesives and sealants without any significant loss of joint strength. It is especially recommended for applications with passive metals or inert surfaces and with large bond gaps. The product should also be used where the cure temperature is low. It is particularly recommended for cure conditions below 15°C.
Technical specifications
Version | activator | |
Container | bottle | |
Colour | blue/green | |
Contents | 90 ml |
Download
Logistics
Country of origin | NL |
Customs tariff number | 38159090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|