LOCTITE EA E01 | Loctite
Structural adhesive 50 ml double cartridge, Loctite LOCTITE EA E01
Order No.: 12L9894
MPN:
LOCTITE EA E01
LOCTITE EA E01 50ML EN/DE
Unit Price (€ / pc.)
44.1728 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
44.17 € *
Price list
Quantity
Price per unit*
1 pcs.
44.1728 €
10 pcs.
41.9594 €
*incl. VAT plus shipping costs
**Subject to prior sale
Structural adhesive, LOCTITE EA E01, Loctite
LOCTITE EA E01 is a clear, 2-part, general purpose, fast setting, 1:1 epoxy adhesive. It will bond to a wide variety of materials including wood, metal, plastic and ceramic. It cures rapidly and it will give good handling strength within 5 min. Cartridge provides metered and accurately mixed adhesive directly onto the components to be glued. It withstands temperatures from -55 to +100°C.
Technical specifications
Version | structural adhesive | |
Container | double cartridge | |
Colour | colorless | |
Suitable for | metals, plastics, wood, ceramic | |
Contents | 50 ml |
Download
Logistics
Country of origin | DE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|