LOCTITE EA 3430 A/B | Loctite

Structural adhesive 24 ml double cartridge, Loctite LOCTITE EA 3430 A/B

Order No.: 12L9797
EAN: 5010266296845
MPN:
LOCTITE EA 3430 A/B
LOCTITE EA 3430 BC24ML EN/DE
Loctite
default L
Image may differ
Unit Price (€ / pc.)
20.3371 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
20.34 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3371 €
12 pcs.
19.3137 €
*incl. VAT plus shipping costs
**Subject to prior sale

Structural adhesive, LOCTITE EA 3430 A/B, Loctite

LOCTITE EA 3430 is a five-minute, 2-component epoxy adhesive that ensures an optically clear bond line. The product develops high strength on a wide range of substrates and is water resistant. This adhesive is a general purpose bonder and ideal for many DIY applications. Due to the very clear bond line, it is also the product of choice for bonding glass, decorative panels and display. The medium viscosity and fast fixture time at room temperature ensure easy application.

Features

  • Easy and fast to apply at room temperature
  • Water resistant
Technical specifications
Version structural adhesive
Container double cartridge
Colour colorless
Contents 24 ml
Logistics
Country of origin IT
Customs tariff number 35061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H315 Causes skin irritation
  • H317 May cause an allergic skin reaction
  • H319 Causes serious eye irritation
  • H411 Toxic to aquatic life with long lasting effects
  • H302 Harmful if swallowed
  • H314 Causes severe skin burns and eye damage.

Precautionary statements:

  • P101 If medical advice is needed, have product container or label at hand.
  • P102 Keep out of reach of children.
  • P501 Dispose of contents/container to ...
  • P273 Avoid release to the environment.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P333+P313 If skin irritation or rash occurs: Get medical advice/attention.
  • P302+P352 IF ON SKIN: Wash with plenty of water/...
  • P337+P313 If eye irritation persists: Get medical advice/attention.
  • P303+P361+P353 IF ON SKIN (or hair): Take off immediately all contaminated clothing. Rinse skin with water [or shower].
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P310 Immediately call a POISON CENTER/doctor/…
Variations
Contents
Container
Version
Colour
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contents
Container
Version
Colour