LOCTITE EA 3422 | Loctite
Structural adhesive 50 ml double cartridge, Loctite LOCTITE EA 3422
Order No.: 12L9817
EAN: 4058093026311
MPN:
LOCTITE EA 3422
LOCTITE EA 3422 DC50ML EN/DE
Unit Price (€ / pc.)
31.1185 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
31.12 € *
Price list
Quantity
Price per unit*
1 pcs.
31.1185 €
10 pcs.
29.5715 €
*incl. VAT plus shipping costs
**Subject to prior sale
Structural adhesive, LOCTITE EA 3422, Loctite
LOCTITE EA 3422 is a light yellow/milky white slightly thixotropic 2K epoxy adhesive that cures quickly at room temperature after mixing. The adhesive is versatile, does not drip and develops high strength on a wide range of materials. Thanks to its gap-filling capacity, this adhesive is suitable for rough or poorly adhering surfaces made of metal, ceramics, rigid plastics or wood.
Technical specifications
Version | structural adhesive | |
Container | double cartridge | |
Contents | 50 ml |
Download
Logistics
Country of origin | DE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Ethylenediamine |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|