LOCTITE AA 3526 | Loctite
Structural adhesive 25 ml syringe, Loctite LOCTITE AA 3526
Order No.: 12L9913
MPN:
LOCTITE AA 3526
LOCTITE AA 3526 LC SY25ML EN/DE
Unit Price (€ / pc.)
74.3988 € *
Available: 0 pcs.
Leadtime: 1 Week **
Structural adhesive, LOCTITE AA 3526, Loctite
LOCTITE AA 3526 is a translucent, pale straw to amber, 1-part, medium viscosity, UV/visible light-cured, liquid modified acrylic adhesive. It cures rapidly to form flexible, transparent bonds when exposed to ultraviolet light and/or visible light of sufficient irradiance. The secondary cure system permits cure of product in shadowed areas.
Technical specifications
Version | structural adhesive | |
Container | syringe | |
Colour | transparent | |
Contents | 25 ml | |
Viscosity | 11000 to 24000 mPa∙s |
Download
Logistics
Country of origin | US |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|