LOCTITE AA 352 | Loctite
Structural adhesive 250 ml bottle, Loctite LOCTITE AA 352
Order No.: 12L9827
EAN: 5010266352619
MPN:
LOCTITE AA 352
LOCTITE AA 352 LC BO250ML EN/DE/FR
Unit Price (€ / pc.)
378.5985 € *
Available: 0 pcs.
Leadtime: 1 Week **
Structural adhesive, LOCTITE AA 352, Loctite
LOCTITE AA 352 is a transparent, amber, acrylic adhesive cured by activator and UV light. It is designed for applications that require the prevention of uncured anaerobic adhesive migrating from the joint. Good resistance to chemicals and high humidity. Ideal for the tough bonding of glass, metals and ceramics. Fixture time is 10 seconds and service temperature is -40°C to +150°C.
Features
- Prevents uncured anaerobic adhesive migration
- Cures on demand
- Toughened bond
Technical specifications
Version | structural adhesive | |
Container | bottle | |
Colour | transparent | |
Suitable for | metals, ceramic, glass | |
Contents | 250 ml | |
Viscosity | 15000 to 26000 mPa∙s |
Download
Logistics
Country of origin | IE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|