LOCTITE 4902 | Loctite
Instant adhesives 20 g bottle, Loctite LOCTITE 4902
Order No.: 12L9820
EAN: 5010266008837
MPN:
LOCTITE 4902
LOCTITE 4902 BO20G DE/IT
Unit Price (€ / pc.)
50.8249 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
50.82 € *
Price list
Quantity
Price per unit*
1 pcs.
50.8249 €
10 pcs.
48.2902 €
*incl. VAT plus shipping costs
**Subject to prior sale
Instant adhesive, LOCTITE 4902, Loctite
LOCTITE 4902 is a higly flexible, low viscosity, instant adhesive. This formula offers significant performance enhancements, including increased strength in flexing bond lines and resistance to leaks with excellent sealing capability.
Features
- High strength in flexing bond lines
- Excellent sealing capability to prevent fluid leakages
- Low viscosity
Technical specifications
Version | Instant adhesive | |
Container | bottle | |
Colour | colorless | |
Suitable for | metals, plastics, rubber | |
Contents | 20 g | |
Viscosity | 200 mPa∙s |
Download
Logistics
Country of origin | US |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |