LOCTITE 4860 | Loctite
Instant adhesives 20 g bottle, Loctite LOCTITE 4860
Order No.: 12L9857
EAN: 5010266010427
MPN:
LOCTITE 4860
LOCTITE 4860 BO20G DE/FR
Unit Price (€ / pc.)
40.1149 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
40.11 € *
Price list
Quantity
Price per unit*
1 pcs.
40.1149 €
12 pcs.
38.1157 €
*incl. VAT plus shipping costs
**Subject to prior sale
Instant adhesive, LOCTITE 4860, Loctite
LOCTITE 4860 is a transparent, colorless, high viscosity, ethyl-based instant adhesive which is formulated specifically to provide flexible and bendable bond lines in materials that include plastics, rubbers and metals. When used to bond rubbers, for example, it maintains the full compressibility of the joint. It is well suited to the rapid bonding of porous surfaces.
Features
- Offers flexible, bendable bond lines
- Highly suitable for porous or absorbent surfaces
- High viscosity
- Rapid fixture time 3 - 10 secs.
Technical specifications
Version | Instant adhesive | |
Container | bottle | |
Colour | transparent | |
Suitable for | paper, textile | |
Contents | 20 g |
Download
Logistics
Country of origin | IE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |