LOCTITE 406 O-RING KIT | Loctite
Instant adhesives 20 g bottle, Loctite LOCTITE 406 O-RING KIT
Order No.: 12L9776
EAN: 5010266407630
MPN:
LOCTITE 406 O-RING KIT
LOCTITE 406 O-RING KIT 20G DE
Unit Price (€ / pc.)
94.6407 € *
Available: 0 pcs.
Leadtime: 1 Week **
Instant adhesive, LOCTITE 406 O-RING KIT, Loctite
The LOCTITE 406 O-RING Kit is an emergency repair kit for making replacement O-rings on the spot. It is easy to handle and ready for use in just a few seconds. The integrated LOCTITE® 406 creates a strong bond line a strong as the rubber itself. The kit contains five different sizes of nitrile rubber cord, a splicing jig, a safety knife and 20 g of LOCTITE 406.
Features
- Emergency repair kit for different O-ring sizes
Technical specifications
Version | Instant adhesive | |
Container | bottle | |
Colour | colorless | |
Suitable for | metals, plastics, elastomers | |
Contents | 20 g |
Download
Logistics
Country of origin | IE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |