LOCTITE HY 4090 50G | Loctite
Structural adhesive 50 g syringe, Loctite HY 4090 50G
Unit Price (€ / pc.)
77.2310 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
77.23 € *
Price list
Quantity
Price per unit*
1 pcs.
77.2310 €
5 pcs.
71.3405 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adhesive, HY 4090 50G, LOCTITE
The HY 4090 50G is an off-white to light yellow, high viscosity, 2-part hybrid, universal structural bonder with high humidity and vibration resistance.
Features
- Vibration, shock loads and impact resistance
- Temperature resistance up to 150°C
- Gap filling up to 5mm
- High moisture resistance
- UV resistant allowing outdoor applications
Technical specifications
Version | structural adhesive | |
Container | syringe | |
Colour | black | |
Suitable for | metals, plastics, rubber, ceramic | |
Contents | 50 g | |
Viscosity | 4 to 7 Pa∙s |
Download
Logistics
Country of origin | BE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |