AA F246320ML KARTUSCHE | Loctite
Structural adhesive 320 ml cartridge, Loctite AA F246320ML KARTUSCHE
Unit Price (€ / pc.)
218.6506 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
218.65 € *
Price list
Quantity
Price per unit*
5 pcs.
218.6506 €
10 pcs.
214.2714 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adhesive, AA F246320ML KARTUSCHE, LOCTITE
The AA F246320ML is a 2-part "no-mix" structural acrylic adhesive which cures rapidly at room temperature. This product must be used with an initiator, usually Initiator No. 5. It allows a brief period of under 1 min for alignment before a very quick cure to handling strength when using Initiator No. 5. The F246 320ml kit is supplied with a 35ml bottle of Initiator No. 5.
Technical specifications
Version | structural adhesive | |
Container | cartridge | |
Colour | colorless | |
Suitable for | Metals, Ceramic, Plastics | |
Contents | 320 ml |
Download
Logistics
Country of origin | IE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|