AA 3341 LC 25ML SPRITZE | Loctite
Structural adhesive 25 ml syringe, Loctite AA 3341 LC 25ML SPRITZE
Unit Price (€ / pc.)
83.5737 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
83.57 € *
Price list
Quantity
Price per unit*
1 pcs.
83.5737 €
5 pcs.
78.5519 €
15 pcs.
75.5531 €
50 pcs.
72.1973 €
150 pcs.
69.1985 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adhesive, AA 3341 LC 25ML SPRITZE, LOCTITE
The AA 3341 LC 25ML is a transparent, light yellow, light-cure acrylic-based instant adhesive. Highly flexible for soft PVC, with high, on-demand curing speed.
Features
- Low viscosity
- Quality assurance though fluorescent monitoring
- 1-part system
- Fixturing time: 8 sec.
- Tack free time: 15 sec.
- Suitable for metals and ceramics
- Well suited to plastics
- ISO 10993 qualified
Technical specifications
Version | structural adhesive | |
Container | syringe | |
Colour | transparent | |
Suitable for | metals, plastics, rubber, ceramic | |
Contents | 25 ml | |
Viscosity | 400 to 650 mPa∙s |
Download
Logistics
Country of origin | US |
Customs tariff number | 35061000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|