AA 3301 LC 25ML FLASCHE | Loctite
Structural adhesive 25 ml bottle, Loctite AA 3301 LC 25ML FLASCHE
Unit Price (€ / pc.)
83.1810 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
83.18 € *
Price list
Quantity
Price per unit*
1 pcs.
83.1810 €
2 pcs.
81.1937 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adhesive, AA 3301 LC 25ML FLASCHE, LOCTITE
The AA 3301 LC 25ML is a colourless, transparent, instant light-cure universal acrylic-based adhesive. For stress-sensitive plastics with high, on-demand, curing speed.
Features
- Optical clarity
- 1-part system
- Tack free time: 30 sec.
- Fixturing time: 12 sec.
- Well suited to plastics and metals
- Suitable for glass and ceramics
Technical specifications
Version | structural adhesive | |
Container | bottle | |
Colour | transparent | |
Suitable for | metals, plastics, rubber, ceramic | |
Contents | 25 ml | |
Viscosity | 90 to 210 mPa∙s |
Download
Logistics
Country of origin | US |
Customs tariff number | 35061000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|