AA 3298 50ML TUBE | Loctite
Structural adhesive 50 ml tube, Loctite AA 3298 50ML TUBE
Unit Price (€ / pc.)
22.7052 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
22.71 € *
Price list
Quantity
Price per unit*
10 pcs.
22.7052 €
20 pcs.
22.1697 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adhesive, AA 3298 50ML TUBE, LOCTITE
The AA 3298 50ML is a yellowish opaque, high strength structural bonding adhesive liquid which has very good adhesion on glass and has good impact resistance. It has a fixture time of 3 min, a service temperature range up to +120°C and a shear strength of 26 - 32 N/mm².
Technical specifications
Version | structural adhesive | |
Container | tube | |
Colour | yellow | |
Suitable for | Glass | |
Contents | 50 ml | |
Viscosity | 17 to 41 Pa∙s |
Download
Logistics
Country of origin | GB |
Customs tariff number | 35061000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|