Loctite

648 10ML FLASCHE | Loctite

Special adhesive 10 ml bottle, Loctite 648 10ML FLASCHE

default S
default L

Active

Total price
( 20.5156 € * / pcs.)
20.52 €
Currently not in stock, we will order for you
Quantity
Price per unit*
1 pcs.
20.5156 €
5 pcs.
19.2899 €
10 pcs.
18.1356 €
25 pcs.
17.0408 €
*incl. VAT plus shipping costs
Description

Product by Loctite at Bürklin Elektronik

Loctite 648 Heat resistant special adhesive or joining agent 234872

Your advantages:

  • High temperature resistance
  • Proven tolerance to minor contamination by industrial oils
  • High strength on all metals, even on passive materials (e.g. stainless steel)
  • Ideal for joining play or press fit connections
  • WRAS approval (BS 6920): 0808532

Application temperature: - 55 to +180 °C

Color: green

Tension and shearing strength: >25 N/mm²

Compression shear strength: 18 to 31 N/mm² to ISO 10123

Gap: max. 0.15 mm

Hand strength on steel: 3 minutes

Ultimate strength: 24 h

Technical specifications
Version Special adhesive
Container bottle
Colour green
Suitable for Metals, Plastics, Rubber, Ceramic
Contents 10 ml
Viscosity 400 to 600 mPa∙s
Show similar products (0)
Logistics
Country of origin IE
Customs tariff number 35061000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H315 Causes skin irritation
  • H317 May cause an allergic skin reaction
  • H318 Causes serious eye damage.
  • H335 May cause respiratory irritation
  • H412 Harmful to aquatic life with long lasting effects

Precautionary statements:

  • P101 If medical advice is needed, have product container or label at hand.
  • P102 Keep out of reach of children.
  • P501 Dispose of contents/container to ...
  • P273 Avoid release to the environment.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P333+P313 If skin irritation or rash occurs: Get medical advice/attention.
  • P302+P352 IF ON SKIN: Wash with plenty of water/...
Variations
1 item in 2 variations
Item description
Price list
Total
Container
Version
Viscosity
Colour
Suitable for
Contents
Special adhesive 10 ml bottle, Loctite 648 10ML FLASCHE
Order No.:
 12L722
Manufacturer:
 Loctite
Manufacturer SKU
 648 10ML FLASCHE
1 pcs.
20.5156 €
5 pcs.
19.2899 €
10 pcs.
18.1356 €
25 pcs.
17.0408 €
20.52 € *
Currently not in stock, we will order for you
bottle
Special adhesive
400 to 600 mPa∙s
green
Metals, Plastics, Rubber, Ceramic
10 ml
Special adhesive 50 ml bottle, Loctite 648 50ML FLASCHE
Order No.:
 12L723
Manufacturer:
 Loctite
Manufacturer SKU
 648 50ML FLASCHE
1 pcs.
68.6987 €
5 pcs.
64.5694 €
10 pcs.
60.7019 €
25 pcs.
57.0605 €
68.70 € *
Available: 10 pcs.
bottle
Special adhesive
400 to 600 mPa∙s
green
Metals, Plastics, Rubber, Ceramic
50 ml
*incl. VAT plus shipping costs