SMF10A | Littelfuse
SMD TVS diode, Unidirectional, 200 W, 10 V, SOD-123FL, SMF10A
Unit Price (€ / pc.)
0.1357 € *
Available: 2,935 pcs.
Leadtime: On Request **
Total Price:
0.14 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1357 €
100 pcs.
0.1202 €
*incl. VAT plus shipping costs
**Subject to prior sale
TVS SMF 10V Uni, 7'' TR
Technical specifications
Version | Unidirectional | |
Continuous power loss | 1 W | |
Breakdown voltage | 11.1 V | |
Enclosure | SOD-123FL | |
Pulse power loss | 200 W | |
max. operating temperature | 150 °C | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Rated blocking voltage | 10 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Original Packaging | Tray with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |