SMCJ18CA | Littelfuse
SMD TVS diode, bidirectional, 1.5 kW, 18 V, DO-214AB, Littelfuse SMCJ18CA
Order No.: 57P8991
EAN: 4099879072016
MPN:
SMCJ18CA
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Available in 5 Days: 4,350 pcs.
Leadtime: 16 Weeks **
Total Price:
9.52 € *
Price list
Quantity
Price per unit*
25 pcs.
0.3808 €
50 pcs.
0.3570 €
100 pcs.
0.3332 €
250 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale
TVS 1.5KW 18V 5%BI DO-214AB TR13 RoHS
Technical specifications
Continuous power loss | 6.5 W | |
Rated blocking voltage | 18 V | |
Assembly | SMD | |
Enclosure | DO-214AB | |
Pulse power loss | 1.5 kW | |
Version | bidirectional | |
min. operating temperature | -65 °C | |
max. operating temperature | 150 °C | |
Breakdown voltage | 20 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Original Packaging | Tray with 3,000 pieces |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |