P6SMB36A | Littelfuse
SMD TVS diode, unidirectional, 600 W, 30.8 V, DO-214AA, Littelfuse P6SMB36A
Unit Price (€ / pc.)
0.1226 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
12.26 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1226 €
500 pcs.
0.1059 €
1000 pcs.
0.0964 €
*incl. VAT plus shipping costs
**Subject to prior sale
TVS SURF MT DO214AA TR
Technical specifications
Version | Unidirektional | |
Continuous power loss | 5 W | |
Breakdown voltage | 34.2 V | |
Enclosure | DO-214AA | |
Pulse power loss | 600 W | |
max. operating temperature | 150 °C | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Rated blocking voltage | 30.8 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Original Packaging | Tray mit 3.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |