700715 | LAPP
TPE servo line ÖLFLEX VFD 2XL with Signal 4 G 16 mm², AWG 6, shielded, black
Servo line, 700715, LAPP
Flexible VFD cable with a pair for brake or temperature sensor.
Features
- Flame-retardant
- Oil-resistant
- Sunlight Resistant
Applications
- Connecting cable between Frequency converter and motor
- For fixed installation or applications with occasional movements
- Plant engineering
- Industrial machinery and machine tools
Core insulation material | XLPE | |
Core colour sequence | black | |
Number of cores | 4 | |
Version | servo line | |
Outer diameter | 28.2 mm | |
AWG cross-section | AWG 6 | |
Colour | black | |
Halogen free | No | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, tin-plated | |
Cable cross-section | 16 mm² | |
Material | TPE | |
Rated voltage | 1 kV | |
Rated voltage U0 | 600 V | |
Test voltage | 6 kV | |
Shielding | shielded | |
Protective conductor available | Yes | |
Temperature range (active) | -25 °C to 90 °C | |
Temperature range (unmoved) | -40 °C to 90 °C |
Country of origin | US |
Customs tariff number | 85444995 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |