0027936 | LAPP

PUR servo line ÖLFLEX SERVO FD 796 CP 4 G 10 mm², AWG 8, shielded, orange

Order No.: 32P9809
EAN: 4044777319176
MPN:
0027936
ÖLFLEX SERVO FD 796 CP 4G10+(3x1,5)
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
33.9507 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
33.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
33.9507 €

Screened servo cable, 0027936, LAPP

Screened servo cable with PUR outer sheath for highly dynamic power chain application in harsh conditions with UL/CSA AWM and VDE certification. Allows much faster speed and accelerations, which increases the economic efficiency of the machines. Low capacitance design enables longer cable connection between frequency converter and motor. Resistant to contact with many mineral oil-based lubricants, diluted acids, aqueous alkaline solutions and other chemical media.

Features

  • Halogen-free
  • Mechanical resistance
  • Oil-resistant
  • Power chain
  • Interference signals
  • UV-resistant

Applications

  • Connecting cable between servo controller and motor
  • In power chains or moving machine parts
  • For use in assembling and pick-and-place machinery
  • Particularly in wet areas of machine tools and transfer lines
  • Assembly lines, production lines, in all kinds of machines
  • For indoor and outdoor use
Technical specifications
Core insulation material polypropylene
Core colour sequence black
Number of cores 4
Version servo line
Outer diameter 19.7 mm
AWG cross-section AWG 8
Colour orange
Halogen free Yes
Conductor category CL.6 = finest stranded
Cable material copper, bright
Cable cross-section 10 mm²
Material PUR
Rated voltage 1 kV
Rated voltage U0 600 V
Rated voltage UL/CSA 1000 V
Test voltage 4 kV
Shielding shielded
Protective conductor available Yes
Temperature range (active) -40 °C to 90 °C
Temperature range (unmoved) -50 °C to 90 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 56 variations
*incl. VAT plus shipping costs