4520004/100 | LAPP
PVC-stranded wire, high flexible, H07V-K, 6.0 mm², green/yellow, outer Ø 5.3 mm, 4520004/100
Unit Price (€ / mtr.)
2.6775 € *
Available: 97 mtr.
Leadtime: 1 Week **
Total Price:
2.68 € *
Price list
Quantity
Price per unit*
1 mtr.
2.6775 €
10 mtr.
2.4157 €
100 mtr.
2.1420 €
500 mtr.
1.8802 €
1000 mtr.
1.6422 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, high flexible, 4520004/100, LAPP KABEL
Connection and control cable, PVC, 450/750 V, wiring machines and control cabinets, Class 5/Fine wire, fixed, Ring.
Features
- Flame retardant
- Fine stranded copper conductor made of bare copper wires
- Core insulation on special PVC basis
Applications
- Installation in pipes on, in and under plaster as well as in closed installation ducts
- For direct laying on flatbeds, gutters and troughs only as equipotential bonding conductor
Technical specifications
Rated voltage | 750 V | |
Temperature range (unmoved) | -30 °C to 80 °C | |
Core insulation material | PVC | |
Conductor category | CL.5 = fine stranded | |
Standard number | HAR | |
Halogen free | No | |
Cable cross-section | 6.0 mm² | |
Outer diameter | 5.3 mm | |
Temperature range (active) | 5 °C to 70 °C | |
Colour | green/yellow | |
Rated voltage U0 | 450 V | |
Cable material | copper, bright | |
Test voltage | 2.5 kV |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85444995 |
Compliance
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |