4160205 | LAPP

PVC-Stranded wire, high flexible, ÖLFLEX WIRE MS 2.1, 0.75 mm², AWG 20, white, outer Ø 2.9 mm

Order No.: 91F770
EAN: 4044774695525
MPN:
4160205
ÖLFLEX WIRE MS 2.1 1X0,75 WH
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
0.5236 € *
Available: 500 mtr.
Leadtime: 18 Weeks **
Total Price:
52.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
0.5236 €

Stranded wire, high flexible, 4160205, LAPP KABEL

Features

  • Flame retardant
  • Oil-resistant
  • Fine stranded wire made of tinned copper wires
  • Core insulation on special PVC basis

Applications

  • Factory wiring
  • Field wiring
  • Internal wiring of devices and in control cabinets
Technical specifications
Core insulation material PVC
Outer diameter 2.9 mm
AWG cross-section AWG 20
Colour white
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, tin-plated
Cable cross-section 0.75 mm²
Rated voltage 750 V
Rated voltage U0 450 V
Rated voltage UL/CSA 600 V
Standard number HAR, UL, CSA
Test voltage 2.5 kV
Temperature range (active) -40 °C to 70 °C
Bending radius unmoved 10.8 mm
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Carton with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Outer diameter
Colour
AWG cross-section
Standard number
Conductor category
Temperature range (active)
Rated voltage
Cable material
Rated voltage U0
Rated voltage UL/CSA
Core insulation material
Halogen free
1 item in 130 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Outer diameter
Colour
AWG cross-section
Standard number
Conductor category
Temperature range (active)
Rated voltage
Cable material
Rated voltage U0
Rated voltage UL/CSA
Core insulation material
Halogen free