4160204 | LAPP

PVC-Stranded wire, high flexible, ÖLFLEX WIRE MS 2.1, 0.75 mm², AWG 20, red, outer Ø 2.9 mm, 4160204

Order No.: 91F664
EAN: 4044774695501
MPN:
4160204
ÖLFLEX WIRE MS 2.1 1X0,75 RD
LAPP
4160204 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.5355 € *
Available: 100 mtr.
Leadtime: 6 Weeks **
Total Price:
53.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
0.5355 €

Stranded wire, high flexible, 4160204, LAPP KABEL

Features

  • Flame retardant
  • Oil-resistant
  • Fine stranded wire made of tinned copper wires
  • Core insulation on special PVC basis

Applications

  • Factory wiring
  • Field wiring
  • Internal wiring of devices and in control cabinets
Technical specifications
Core insulation material PVC
Outer diameter 2.9 mm
AWG cross-section AWG 20
Colour red
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, tin-plated
Cable cross-section 0.75 mm²
Rated voltage 750 V
Rated voltage U0 450 V
Rated voltage UL/CSA 600 V
Standard number HAR, UL, CSA
Test voltage 2.5 kV
Temperature range (active) -40 °C to 70 °C
Bending radius unmoved 10.8 mm
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Carton with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes