4160114 | LAPP
PVC-Stranded wire, high flexible, ÖLFLEX WIRE MS 2.1, 0.5 mm², AWG 22, blue, outer Ø 2.7 mm, 4160114
Order No.: 91F656
EAN: 4044774695365
MPN:
4160114
ÖLFLEX WIRE MS 2.1 1X0,5 DBU
Series: ÖLFLEX WIRE MS 2.1
Unit Price (€ / mtr.)
0.3808 € *
Available: 400 mtr.
Leadtime: 10 Weeks **
Stranded wire, high flexible, 4160114, LAPP KABEL
Features
- Flame retardant
- Oil-resistant
- Fine stranded wire made of tinned copper wires
- Core insulation on special PVC basis
Applications
- Factory wiring
- Field wiring
- Internal wiring of devices and in control cabinets
Technical specifications
Core insulation material | PVC | |
Outer diameter | 2.7 mm | |
AWG cross-section | AWG 22 | |
Colour | blue | |
Halogen free | No | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, tin-plated | |
Cable cross-section | 0.5 mm² | |
Rated voltage | 750 V | |
Rated voltage U0 | 450 V | |
Rated voltage UL/CSA | 600 V | |
Standard number | HAR, UL, CSA | |
Test voltage | 2.5 kV | |
Temperature range (active) | -40 °C to 70 °C | |
Bending radius unmoved | 10 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Carton with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |