4126003S | LAPP
PVC-stranded wire, high flexible, LiY, 0.25 mm², 14 x 0.15 mm, brown, outer Ø 1.3 mm, 4126003S
Unit Price (€ / mtr.)
0.3094 € *
Available: 0 mtr.
Leadtime: 1 Week **
Stranded wire, high flexible, 4126003S, LAPP KABEL
LIY, PVC control cable, extra-low voltage stranded wire for fixed wiring of telecommunication equipment and electronic assemblies, max. +70 °C at conductor.
Features
- Flame retardant
- Core insulation based on PVC
Technical specifications
Outer diameter | 1.3 mm | |
Standard number | VDE 0207-4 | |
Core insulation material | PVC | |
Temperature range (active) | -5 °C to 70 °C | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 0.25 mm² | |
Temperature range (unmoved) | -30 °C to 70 °C | |
Rated voltage | 50 V | |
Cable structure | 14 x 0.15 mm | |
Test voltage | 2.5 kV | |
Rated voltage U0 | 50 V | |
Colour | brown | |
Halogen free | No |
Download
Logistics
Customs tariff number | 85444993 |
Country of origin | DE |
Original Packaging | Reel with 250 meters |
Compliance
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |