0083104 | LAPP
FEP-switching strand, ÖLFLEX HEAT 205 SC, 0.75 mm², red, outer Ø 1.8 mm, 0083104
Order No.: 31P8595
EAN: 4044774691138
MPN:
0083104
ÖLFLEX HEAT 205 SC 1X0,75 RD
Series: ÖLFLEX HEAT 205 SC
Unit Price (€ / mtr.)
2.4157 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
2.42 € *
Price list
Quantity
Price per unit*
1 mtr.
2.4157 €
10 mtr.
2.0349 €
50 mtr.
1.8326 €
100 mtr.
1.6779 €
500 mtr.
1.5351 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, 0083104, LAPP KABEL
FEP-core cable, robust, chemical resistant and space-saving for use in machine- and equipment construction at -100°C to +205°C.
Features
- High dielectric strength and abrasion resistance
- Flame-retardant
- Resistant to a multitude of oils, alcohols, vegetable and animal fats and chemical substances
- Weather and ozone resistant
- Resistant to hydraulic fluids
Applications
- Control cabinets with high heat generation
- Measuring devices
- Furnaces and brickworks
- Heating appliances and kitchen equipment
- Electric motor construction
- Installations in chemical engineering
Technical specifications
Core insulation material | FEP | |
Colour | red | |
Outer diameter | 1.8 mm | |
Test voltage | 2.5 kV | |
Halogen free | No | |
Cable cross-section | 0.75 mm² | |
Cable material | copper, tin-plated | |
Rated voltage U0 | 300 V | |
Temperature range (unmoved) | -100 °C to 205 °C | |
Conductor category | CL.5 = fine stranded | |
Bending radius unmoved | 10.8 mm | |
Standard number | VDE 0295 | |
Rated voltage | 500 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |