21700141 | LAPP
Ethernet switch, managed, 4 ports, 100 Mbit/s, 24 VDC, 21700141
Order No.: 73F9004
EAN: 4044778432485
MPN:
21700141
ETHERLINE ACCESS NF04T
Series: ETHERLINE ACCESS NAT / Firewall
Unit Price (€ / pc.)
878.4104 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | ethernet switch, managed | |
Data transmission rate | 100000000 mb/s | |
Assembly | DIN rail | |
Ports | 4 | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |