0032436 | LAPP

PVC computer cable, 48-wire, 1.3 mm², black, 0032436

Order No.: 33P6139
EAN: 4044774739915
MPN:
0032436
UNITRONIC RE-2Y(ST)YV 24X2X1,3 BK
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
22.61 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
22.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
22.61 €

Computer cable, 0032436, LAPP

The 0032436 is mainly used in measurement and control engineering. It is intended for use when modern process computers have to process large volumes of data, e.g. high-capacity computer systems in waste incineration plants or sewage treatment plants. This product is suitable for fixed installation in dry or damp rooms and, in case of the black jacketed versions, also for outdoor use.

Features

  • Interference signals
  • Flame-retardant
  • Decoupling of circuits by means of twisted-pair (TP) design (crosstalk effects)
  • Low capacitance due to polyolefin-based insulation
Technical specifications
Core insulation material PE
Number of cores 48
Version computer cable
Outer diameter 27 mm
Colour black
Halogen free No
Cable material copper, bright
Cable cross-section 1.3 mm²
Material PVC
Shielding shielded
Drag chain suitable No
Temperature range (active) -5 °C to 50 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Country of origin QU
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 18 variations
*incl. VAT plus shipping costs