D 85/100W 10% 1K0 | KRAH

Ceramic wire potentiometer, 1 kΩ, 100 W, linear, solder lug, D 85/100W 10% 1K0

Order No.: 74E876
EAN: 4099879973665
MPN:
D 85/100W 10% 1K0
Series: D85
D 85/100W 10% 1K0 KRAH Potentiometers Image 1
D 85/100W 10% 1K0 KRAH Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
280.8043 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
842.41 € *
Price list
Quantity
Price per unit*
3 pcs.
280.8043 €
6 pcs.
275.1875 €
50 pcs.
251.7921 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ceramic wire-wound potentiometers, type KRAH-RWI D 85/100.

Rated power: 100 W. Max. load rating: 140 W/40 °C, compliant with DIN 41475. Tolerance: ±10 %, with 8.0 mm shaft. Shaft length: 45 mm. Test voltage: 2500 VAC. Mechanical/electrical range of adjustment: 280/270°.

Type: 1K0

Technical specifications
Track Taper linear
Assembly straight
Width 56 mm
Mechanic rotary range 280 °
Power 100 W
Length 85 mm
axle diameter 8 mm
Version ceramic wire potentiometer
Connection solder lug
Rotary range, electrical 270 °
ohmic resistance 1 kΩ
Logistics
Country of origin IT
Customs tariff number 85333900
Original Packaging Bulk with 3 pieces
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes