D 55/40W 10% 2K2 | KRAH

Ceramic wire potentiometer, 2.2 kΩ, 40 W, linear, solder lug, D 55/40W 10% 2K2

Order No.: 74E857
EAN: 4099879973573
MPN:
D 55/40W 10% 2K2
Series: D55
D 55/40W 10% 2K2 KRAH Potentiometers Image 1
D 55/40W 10% 2K2 KRAH Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
234.7513 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
939.01 € *
Price list
Quantity
Price per unit*
4 pcs.
234.7513 €
8 pcs.
230.0508 €
50 pcs.
215.3662 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ceramic wire-wound potentiometers, type KRAH-RWI D 55/40.

Rated power: 40 W. Max. load rating: 60 W/40 °C, compliant with DIN 41475. Tolerance: ±10 %, with 6.0 mm shaft. Shaft length: 25 mm. Test voltage: 2000 VAC. Mechanical/electrical range of adjustment: 280/270°.

Type: 2K2

Technical specifications
Track Taper linear
Assembly straight
Width 36 mm
Mechanic rotary range 280 °
Power 40 W
Length 55 mm
axle diameter 6 mm
Version ceramic wire potentiometer
Connection solder lug
Rotary range, electrical 270 °
ohmic resistance 2.2 kΩ
Logistics
Country of origin IT
Customs tariff number 85333900
Original Packaging Bulk with 4 pieces
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes