D 40/20W 10% 2K2 | KRAH
Ceramic wire potentiometer, 2.2 kΩ, 20 W, linear, solder lug, D 40/20W 10% 2K2
Unit Price (€ / pc.)
188.8411 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Ceramic wire-wound potentiometers, type KRAH-RWI D 40/20.
Rated power: 20 W. Max. load rating: 30 W/40 °C, compliant with DIN 41475. Tolerance: ±10 %, with 6.0 mm shaft. Shaft length: 25 mm. Test voltage: 2000 VAC. Mechanical/electrical range of adjustment: 270/258°.
Type: 2K2
Technical specifications
Track Taper | linear | |
Assembly | straight | |
Width | 32 mm | |
Mechanic rotary range | 270 ° | |
Power | 20 W | |
Length | 40 mm | |
axle diameter | 6 mm | |
Version | ceramic wire potentiometer | |
Connection | solder lug | |
Rotary range, electrical | 258 ° | |
ohmic resistance | 2.2 kΩ |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85333900 |
Original Packaging | Bulk with 5 pieces |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |