D 20/4W 10% 470R | KRAH
Ceramic wire potentiometer, 470 Ω, 4 W, linear, solder lug, D 20/4W 10% 470R
Unit Price (€ / pc.)
184.4143 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
922.07 € *
Price list
Quantity
Price per unit*
5 pcs.
184.4143 €
50 pcs.
113.3594 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ceramic wire-wound potentiometers, type KRAH-RWI D 20/4.
Rated power: 4.0 W. Max. load rating: 5.0 W/40 °C, compliant with DIN 41474. Tolerance: ±10 %, with 6.0 mm shaft. Shaft length: 15 mm. Test voltage: 1000 VAC. Mechanical/electrical range of adjustment: 270/250°.
Type: 470R
Technical specifications
Track Taper | linear | |
Assembly | angled | |
Width | 18.5 mm | |
Mechanic rotary range | 270 ° | |
Power | 4 W | |
Length | 20 mm | |
axle diameter | 6 mm | |
Version | ceramic wire potentiometer | |
Connection | solder lug | |
Rotary range, electrical | 250 ° | |
ohmic resistance | 470 Ω |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85333100 |
Original Packaging | Bulk with 6 pieces |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |