178520009 | Kopp
Schuko plug right-angled, 3 x 1.5 mm², silver
Order No.: 05N173
EAN: 4008224552837
MPN:
178520009
1785.2000.9
Unit Price (€ / pc.)
3.5938 € *
Available: 19 pcs.
Leadtime: 2 Weeks **
Total Price:
3.59 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5938 €
10 pcs.
3.1654 €
100 pcs.
2.7846 €
250 pcs.
2.6537 €
*incl. VAT plus shipping costs
**Subject to prior sale
Schuko angle plug, 178520009, KOPP
Kopp plastic protective contact angle plug IP20 CEE Standard.
Technical specifications
Product type | german schuko-style plug | |
Version | angled | |
Country code | Germany | |
Pin number | 2 pole + PE | |
Connection | screw connection | |
Cable cross-section | 1.5 mm² | |
Colour | silver | |
Nominal power | 16 A/250 V | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |