8151 | Klauke
Flat plug distributor, 1 x 2 contacts, 2.8 x 0.8 mm, L 28 mm, insulated, straight, transparent, 8151
Order No.: 05F673
EAN: 4012078025010
MPN:
8151
Unit Price (€ / pc.)
1.2733 € *
Available: 70 pcs.
Leadtime: On Request **
Total Price:
12.73 € *
Price list
Quantity
Price per unit*
10 pcs.
1.2733 €
50 pcs.
1.1305 €
250 pcs.
0.9758 €
1000 pcs.
0.8568 €
2500 pcs.
0.7735 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flexible circuit distributor, 8151, KLAUKE
Flexible circuit distributor, 1-pole, plug width: 2.8 mm, plug thickness: 0.8 mm, length: 28 mm, width: 12.5 mm, material insulation: PVC.
Technical specifications
Connection | plug-in connection | |
Version | flat plug distributor, 1 x 2 contacts | |
Design | straight | |
Insulation colour | transparent | |
Isolated | Yes | |
Length | 28 mm | |
Plug width x plug thickness | 2.8 x 0.8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |