8052 | Klauke
Flat plug distributor, 2 x 2 contacts, 4.8 x 0.8 mm, L 28 mm, insulated, straight, transparent, 8052
Order No.: 05F665
EAN: 4012078482721
MPN:
8052
Unit Price (€ / pc.)
2.3562 € *
Available: 0 pcs.
Next delivery: 49 pcs. on 2025-05-12
Leadtime: 4 Weeks **
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3562 €
10 pcs.
2.1301 €
50 pcs.
1.9159 €
100 pcs.
1.7255 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flexible connector, 8052, KLAUKE
Flexible connector, 2-pole, plug width: 4.8 mm, plug thickness: 0.8 mm, length: 28 mm, width: 25 mm, material insulation: PVC.
Technical specifications
Connection | Steckanschluss | |
Version | Flachsteckverteiler, 2 x 2 Kontakte | |
Design | gerade | |
Insulation colour | transparent | |
Isolated | Yes | |
Length | 28 mm | |
Material | PVC | |
Plug width x plug thickness | 4,8 x 0,8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |