PURE ST 22 NAT | Kisling Deutschland GmbH
Polyurethan cast resin, natural, PURE ST 22 NAT
Order No.: 12L5911
EAN: 4099891434403
MPN:
PURE ST 22 NAT
This item is no longer available.
As an alternative, we recommend the following item:

Polyurethan cast resin, 2.25 kg, can, natural, 8502/30N
Order No.: 19L5921
Manufacturer: Kisling Deutschland GmbH
per pc. 100.7454 € *
Polyurethane castin resin, PURE ST 22 NAT, Kisling
Features
- 2-components polyurethane casting resin
- Solvent-free and electrically insulating
- Very high thermal conductivity
- No metallic fillers
- No halogenated flame-retardants
- Ideal for heat-reduction of winding goods, electric motors, accumulators, and high-performance components
Technical specifications
Colour | natural | |
Version | polyurethan cast resin |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39095090 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | not_relevant |
Notes | Appropriate training must be provided prior to industrial or commercial use. At the link https://www.safeusediisocyanates.eu/ you can participate in the training program free of charge using the code "FEICA_21_G". |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|