8812/30T | Kisling Deutschland GmbH

Set PU Resin 8812/30T (ex ST 45)+PU Hardener 8930(ex H3000)

Order No.: 19L5917
MPN:
8812/30T
8812/30T.01K.ST.E500
Kisling Deutschland GmbH
default L
Image may differ
Unit Price (€ / pc.)
114.2400 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
114.24 € *
Price list
Quantity
Price per unit*
1 pcs.
114.2400 €
7 pcs.
108.5280 €
14 pcs.
103.1016 €
21 pcs.
92.7914 €
*incl. VAT plus shipping costs
**Subject to prior sale

Resin and hardener set, 8812/30T, Kisling Deutschland GmbH

The 8812/30T is a two-component polyurethane casting resin with Hardener 8930. It is solvent-free, crystal clear and UV-resistant and ideal for LED applications.

Features

  • Transmission values over 90 %
  • Hard curing degree
  • Excellent adhesive properties
Technical specifications
Version polyurethan cast resin
Container can
Colour colorless
Contents 2 kg
Logistics
Country of origin DE
Customs tariff number 39095090
Compliance
RoHS conform Yes
SVHC free Yes
Notes Appropriate training must be provided prior to industrial or commercial use. At the link https://www.safeusediisocyanates.eu/ you can participate in the training program free of charge using the code "FEICA_21_G".
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H319 Causes serious eye irritation
  • H361fd Suspected of damaging fertility. Suspected of damaging the unborn child.
  • H317 May cause an allergic skin reaction
  • H332 Harmful if inhaled
  • H335 May cause respiratory irritation

Precautionary statements:

  • P201 Obtain special instructions before use.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P308+P313 IF exposed or concerned: Get medical advice/ attention.
  • P337+P313 If eye irritation persists: Get medical advice/attention.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P333+P313 If skin irritation or rash occurs: Get medical advice/attention.
  • P362+P364 Take off contaminated clothing and wash it before reuse.

Supplemental Hazard
information:

  • EUH204 Contains isocyanates. May produce an allergic reaction.