8611/30S | Kisling Deutschland GmbH
Set PU Resin 8611/30S (ex ST 33) 1 kg +PU Hardener 8901(ex H1001) 0,5 kg
Order No.: 19L5920
MPN:
8611/30S
8611/30S.01K.ST.E500
Unit Price (€ / pc.)
57.1200 € *
Available: 0 pcs.
Next delivery: 4 pcs. on 2024-05-03
Leadtime: 3 Weeks **
Total Price:
57.12 € *
Price list
Quantity
Price per unit*
1 pcs.
57.1200 €
7 pcs.
54.2640 €
14 pcs.
51.5508 €
21 pcs.
46.3957 €
*incl. VAT plus shipping costs
**Subject to prior sale
Resin and hardener set, 8611/30S, Kisling Deutschland GmbH
The 8611/30S is a two-component polyurethane casting resin with Hardener 8901. It is solvent-free, electrically insulating and ideal for electronic components, for example: sensors, lithium-ion batteries and transformers.
Features
- Excellent adhesive properties
- No metallic fillers
- No halogenated flame-retardants
Technical specifications
Version | polyurethan cast resin | |
Container | can | |
Colour | black | |
Contents | 1.5 kg |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39095090 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |
Notes | Appropriate training must be provided prior to industrial or commercial use. At the link https://www.safeusediisocyanates.eu/ you can participate in the training program free of charge using the code "FEICA_21_G". |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |