OZL 963 | Kern
Stereomicroscope kit, 4x, LED, Kern, OZL 963
Unit Price (€ / pc.)
1,119.195 € *
Available: 0 pcs.
Available in 5 Days: 14 pcs.
Leadtime: On Request **
|- The products in the KERN OZL-96 series are stereo zoom microscopes, which will impress you with their quality, easy handling, flexibility as well as their stability and economical price|- The 4,5W-LED ring lighting included as standard guarantees the very best illumination of your sample|- As well as excellent optical characteristics and their large working surface, these models offer the highest level of comfort in this class - ideal for training companies, workshops as well as assembly and repair workstations, e.g. in the electronics industry|- The zoom objective offers you continuous magnification from 7×–45×|- The KERN OZL-9 series is available as a binocular or trinocular version|- The universal telescopic arm stand gives you a high level of flexibility. Particularly suitable for large samples and free work under the microscope|- Predefined stereo microscope sets with universal stand and illumination for your functional workplace|- This saves you spending time on configuration and being spoilt for choice in the combination of different components. In this way you get an in expensive and highly-flexible solution for your microscope workplace|- Simple – convenient – affordable|
Technical specifications
Version | LED | |
Product type | Stereomikroskop-Satz | |
Magnification | 4 |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |