38.250.025 | Kendrion Kuhnke

Brass cylinder, double-acting, 1.5 to 10 bar, Kd. 8 mm, Hub 25 mm, 38.250.025

Order No.: 60G724
EAN: 4099891490706
MPN:
38.250.025
Series: 38
Kendrion Kuhnke
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
166.6000 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
166.60 € *
Price list
Quantity
Price per unit*
1 pcs.
166.6000 €
3 pcs.
161.5901 €
10 pcs.
156.0447 €
25 pcs.
151.8678 €
*incl. VAT plus shipping costs
**Subject to prior sale

Brass cylinders, double acting, type Kuhnke 38.250.

Operating pressure: 1.5 to 10 bar. Stroke tolerance: max. +1.5 mm. Medium: conditioned compressed air. Mounting: screws on cylinder lid. Pressure medium connection: M 5. Ambient temperatures: –10 to +70 °C.

Technical attributes (type, piston diameter, stroke): 38,250,025, 8.0 mm, 25 mm

Technical specifications
Version brass cylinder
Type of mounting screw mounting
Pressure range 1.5-10 bar
Stroke 25 mm
Piston diameter (standardized) 8 mm
Cylinder effect double-acting
Logistics
Country of origin IT
Customs tariff number 84123100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Stroke
Type of mounting
Version
Piston diameter (standardized)
Pressure range
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Stroke
Type of mounting
Version
Piston diameter (standardized)
Pressure range
Brass cylinder, double-acting, 1.5 to 10 bar, Kd. 8 mm, Hub 12,5 mm, 38.250.012
Order No.:
 60G722
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 38.250.012
Available: 3 pcs. Leadtime: 9 Weeks ** Next delivery: 2 pcs. on 2024-05-24
Total Price: 168.59 € *
1 pcs.
168.5873 €
3 pcs.
163.5179 €
10 pcs.
157.9011 €
25 pcs.
153.6885 €
12.5 mm
screw mounting
brass cylinder
8 mm
1.5-10 bar