C0603C473K5RAC7867 | Kemet
Ceramic capacitor, 47 nF, 50 V (DC), ±10 %, SMD 0603, X7R, C0603C473K5RAC7867
Unit Price (€ / pc.)
0.0952 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0952 €
250 pcs.
0.0547 €
500 pcs.
0.0417 €
1250 pcs.
0.0357 €
4000 pcs.
0.0274 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD multilayer ceramic capacitors, size 0603, type Kemet C 0603.
Rated voltage 50 VDC.
Technical specifications
Rated voltage (DC) | 50 V | |
Length | 0.6 mm | |
Capacity | 47 nF | |
min. operating temperature | -55 °C | |
Tolerance | ±10 % | |
max. operating temperature | 125 °C | |
Design | SMD 0603 | |
Dielectric material | X7R |
Download
Logistics
Customs tariff number | 85322400 |
Country of origin | MX |
Original Packaging | Reel with 4,000 pieces |
Compliance
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |