523000 | KALTHOFF

Mains plug, UK, 13 A/250 V, black

Order No.: 05N6977
EAN: 4016667005858
MPN:
523000
523000 KALTHOFF Device Connectors
Image may differ
Unit Price (€ / pc.)
7.2352 € *
Available: 14 pcs.
Leadtime: 4 Weeks **
Total Price:
7.24 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2352 €
10 pcs.
6.6759 €
100 pcs.
6.0928 €
250 pcs.
5.7239 €
1000 pcs.
5.3312 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mains plug, 810402, KALTHOFF

Great Britain mains plug.

FEATURES

  • Protection against excessive bending
  • Thermoplastic
  • Built-in fine-wire fuse
  • Pins partly insulated

Technical Data

  • Connection: Screw terminal
  • Color: black
  • Country code: UK
  • Nominal capacity: 13 A/250 V
Technical specifications
Colour black
Country code UK
Cable cross-section 1.5 mm²
Product type plug
Pin number 3 pole
Nominal power 13 A/250 V
Connection screw connection
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes