561010 | KALTHOFF
US plug, 125 VAC, 15 A, Nema 5-15P, rubber/vinyl, 810502
Order No.: 05N9005
EAN: 4016667014935
MPN:
561010
Unit Price (€ / pc.)
14.1967 € *
Available: 69 pcs.
Next delivery: 98 pcs. on 2024-05-15
Leadtime: 3 Weeks **
Total Price:
14.20 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1967 €
10 pcs.
13.3994 €
50 pcs.
12.6259 €
100 pcs.
11.8286 €
500 pcs.
11.0313 €
*incl. VAT plus shipping costs
**Subject to prior sale
US standard plugs, type Kalthoff 810.
2-pole with ground contact and internal strain relief; Connections: screw terminals. Contacts: brass.
Technical attributes (type, rated voltage, rated current, design, housing material): 810502, 125 VAC, 15 A, Nema 5-15P, rubber/vinyl
Technical specifications
Connection | screw connection | |
Version | plug | |
Colour | black | |
Country code | USA | |
Cable cross-section | 2.5 mm² | |
Nominal power | 15 A/125 V | |
Pin number | 3 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |